There are no models available for this part yet.
Overview of 78-0108-10 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 78-0108-10 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T8360
|
Newark | Magnetic Bit Holder 6", 10/Card |Ideal 78-0108-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now | |
DISTI #
74206031
|
RS | Magnetic Bit Holder 6-Inch, 10/Card | Ideal Industries 78-0108-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$78.7000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $9.9800 | Buy Now |