Part Details for 78.010.1653.0 by Wieland Electric GmbH
Overview of 78.010.1653.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78.010.1653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4339
|
Newark | Module Frame Fle Mrs 16 |Wieland Electric 78.010.1653.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $21.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.5200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Male Module Frame Polycarbonate Gray RoHS: Compliant |
8 In Stock 3 Factory Stock |
|
$14.9700 / $24.4400 | Buy Now |
DISTI #
77826439
|
Verical | Connector Accessories Male Module Frame Polycarbonate Gray Min Qty: 3 Package Multiple: 1 Date Code: 2248 | Americas - 7 |
|
$29.6242 / $30.1356 | Buy Now |
DISTI #
78.010.1653.0
|
TME | Accessories: frame for modules, male, size 16, grey, Modules: 5 Min Qty: 5 | 0 |
|
$7.2100 / $9.2700 | RFQ |
|
Master Electronics | Connector Accessories Male Module Frame Polycarbonate Gray RoHS: Compliant |
8 In Stock 3 Factory Stock |
|
$14.9700 / $24.4400 | Buy Now |
Part Details for 78.010.1653.0
78.010.1653.0 CAD Models
78.010.1653.0 Part Data Attributes:
|
78.010.1653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
78.010.1653.0
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |