-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 244 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4116-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Open Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4418-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 8 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4316-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Left End Wall, Right Angle Male, 1.5mm Wipe, APP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2998
|
Newark | 0.6Mm Mini Dimm Rvs Ra 0.76Aulf 244Ckt |Molex 78001-1344 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0.60mm Pitch miniDIMM DDR3 Socket, Surface Mount, Reverse Right Angle, with Off-White Latches, 1.5V Voltage Key, 244 Circuits, Type A Tray Packaging, Lead-Free RoHS: Compliant | 0 |
|
$11.4900 / $13.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78001-1344
Molex
Buy Now
Datasheet
|
Compare Parts:
78001-1344
Molex
Card Edge Connector, 244 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.385 inch | |
Body Length | 3.661 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 50 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 244 |