Part Details for 7800302PA by Harris Semiconductor
Overview of 7800302PA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7800302PA | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers |
Part Details for 7800302PA
7800302PA CAD Models
7800302PA Part Data Attributes
|
7800302PA
Harris Semiconductor
Buy Now
|
Compare Parts:
7800302PA
Harris Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7800302PA
This table gives cross-reference parts and alternative options found for 7800302PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7800302PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7800304PX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 7800302PA vs 7800304PX |
MC1436CP1 | OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | 7800302PA vs MC1436CP1 |
MC1436P1 | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | 7800302PA vs MC1436P1 |
7800302PA | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 7800302PA vs 7800302PA |
SG1536Y11628 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Microchip Technology Inc | 7800302PA vs SG1536Y11628 |
7800304PX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 7800302PA vs 7800304PX |
7800302PX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 7800302PA vs 7800302PX |
MC1436P1 | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | 7800302PA vs MC1436P1 |