| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS33CN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | 7802004EX vs AM26LS33CN |
| DS26LS33CN | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDIP16 | 7802004EX vs DS26LS33CN |
| DS26LS33ACN | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDIP16 | 7802004EX vs DS26LS33ACN |
| AM26LS33DCTB | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16 | 7802004EX vs AM26LS33DCTB |
| 5962-7802002MEA | QP Semiconductor | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16 | 7802004EX vs 5962-7802002MEA |
| 5962-7802002MEX | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16 | 7802004EX vs 5962-7802002MEX |
| DS26LS33MJ | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDIP16 | 7802004EX vs DS26LS33MJ |
| AM26LS33DC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | 7802004EX vs AM26LS33DC |
| AM26LS33IN | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | 7802004EX vs AM26LS33IN |
| AM26LS33AMJB | Philips Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16 | 7802004EX vs AM26LS33AMJB |
Part Details for 7802004EX by Texas Instruments
Results Overview of 7802004EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7802004EX Information
7802004EX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 7802004EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20 | 3601 |
|
RFQ |
US Tariff Estimator: 7802004EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7802004EX Part Data Attributes
|
|
7802004EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7802004EX
Texas Instruments
Line Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2.23 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 7802004EX
This table gives cross-reference parts and alternative options found for 7802004EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802004EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.