Part Details for 7802401RX by AMD
Overview of 7802401RX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7802401RX
7802401RX CAD Models
7802401RX Part Data Attributes
|
7802401RX
AMD
Buy Now
|
Compare Parts:
7802401RX
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, 0.25 X 0.9375 INCH, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for 7802401RX
This table gives cross-reference parts and alternative options found for 7802401RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802401RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS299J/883 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 7802401RX vs DM54LS299J/883 |
SN74LS299N | Universal shift / storage registers 20-PDIP 0 to 70 | Texas Instruments | 7802401RX vs SN74LS299N |
SN74LS299N | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 7802401RX vs SN74LS299N |
7802401RA | 8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125 | Texas Instruments | 7802401RX vs 7802401RA |
SN54LS299J | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 7802401RX vs SN54LS299J |
HD74LS299P | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | 7802401RX vs HD74LS299P |
GD74LS299 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | 7802401RX vs GD74LS299 |
SNJ54LS299J-00 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | 7802401RX vs SNJ54LS299J-00 |
SN54LS299J-00 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | 7802401RX vs SN54LS299J-00 |
SN74LS299NE4 | Universal shift / storage registers 20-PDIP 0 to 70 | Texas Instruments | 7802401RX vs SN74LS299NE4 |