There are no models available for this part yet.
Overview of 78097-8019 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78097-104LF | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 3.3mm (0.13inch) Solder tail, Black | |
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
78097-009 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Pebble Gray |
Price & Stock for 78097-8019 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC2254
|
Newark | Kk 3.96 B/Way Hdr Offset Kink 5.08Sn9Ckt/Molex |Molex 78097-8019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.7680 | Buy Now | |
Onlinecomponents.com | KK 3.96 B/way Hdr Offset KinK 5.08Sn 9Ckt. RoHS: Compliant |
507 Partner Stock |
|
$0.3852 / $0.6628 | Buy Now | ||
DISTI #
780978019-MOL
|
TME | 78097-8019 Min Qty: 81 | 507 |
|
$0.5193 / $0.5210 | Buy Now | |
DISTI #
C1S549803537204
|
Chip1Stop | Connector RF RoHS: Compliant | 507 |
|
$0.4930 / $0.4950 | Buy Now | |
Master Electronics | KK 3.96 B/way Hdr Offset KinK 5.08Sn 9Ckt. RoHS: Compliant |
507 Partner Stock |
|
$0.3852 / $0.6628 | Buy Now |
CAD Models for 78097-8019 by Molex
Part Data Attributes for 78097-8019 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|