There are no models available for this part yet.
Overview of 78098-104LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
78098-104LF | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Black | |
78098-107LF | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Silver Gray |
Price & Stock for 78098-104LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65K9852
|
Newark | Conn, R/A Header, 12Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Latch-N-Lok 78098 Series Rohs Compliant: Yes |Amphenol Communications Solutions 78098-104LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$2.7600 / $2.8100 | Buy Now | |
DISTI #
609-5720-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
333 In Stock |
|
$1.9150 / $4.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
83 Partner Stock |
|
$2.3700 / $3.6400 | Buy Now | ||
DISTI #
C1S227400420030
|
Chip1Stop | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant pbFree: Yes | 263 |
|
$2.1200 / $2.9580 | Buy Now | |
DISTI #
C1S227402775493
|
Chip1Stop | Connector Headers and PCB Receptacles | 83 |
|
$4.4600 | Buy Now | |
Master Electronics | RoHS: Compliant |
83 Partner Stock |
|
$2.3700 / $3.6400 | Buy Now |
CAD Models for 78098-104LF by Amphenol Communications Solutions
Part Data Attributes for 78098-104LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHROUDED
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYETHYLENE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|