Overview of 78127-1120 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77317-812-72LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch,
77317-812-72 Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch,
RJMG1781271514R Amphenol Communications Solutions RJMG, Input output Connectors, 1x1,10/100 with LEDs

Price & Stock for 78127-1120 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH2755
Newark 0.5 Fpc Conn. Zif St Au Emb Tp Pkg 11Ckt |Molex 78127-1120 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8110
$0.8110 Buy Now
DISTI # 0781271120
Avnet Americas FFC-FPC Connector Receptacle 11 Position Straight Surface Mount - Tape and Reel (Alt: 0781271120) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 16,000 $0.9700
  • 32,000 $0.9200
  • 64,000 $0.8800
$0.8800 / $0.9700 Buy Now

CAD Models for 78127-1120 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 78127-1120 by Molex

78127-1120
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 78127-1120
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78127-1120 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78127-1120 by Molex

Select Manufacturer
Which Manufacturer of 78127-1120 would you like to use for your alert(s)?
  • Please alert me when 78127-1120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78127-1120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78127-1120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78127-1120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78127-1120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78127-1120 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: