Part Details for 7812709 (ALTERNATE: 7812709) by RS Pro
Overview of 7812709 (ALTERNATE: 7812709) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7812709 (ALTERNATE: 7812709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827023
|
RS | IP66 IP67 Yellow Surface Mount Female 2P+E Ind Pwr Socket 16A 100 - 130 V | RS PRO 7812709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6200 / $32.2200 | RFQ |