-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.047 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78171-0002 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3687
|
Newark | Wire-To-Board Connector, Pico-Ezmate 78171 Series, Surface Mount, Header, 2, 1.2 Mm Rohs Compliant: Yes |Molex 78171-0002 (Alternate Part Number: 800756654638 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9633 |
|
$0.2290 / $0.4290 | Buy Now |
DISTI #
0781710002
|
Avnet Americas | Conn Wire to Board Header 2 POS 1.2mm Solder ST SMD - Tape and Reel (Alt: 0781710002) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 22 Weeks, 0 Days Container: Reel | 117000216000 Factory Stock |
|
$0.1358 / $0.1404 | Buy Now |
DISTI #
0781710002
|
Avnet Americas | Conn Wire to Board Header 2 POS 1.2mm Solder ST SMD - Tape and Reel (Alt: 0781710002) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 22 Weeks, 0 Days Container: Reel | 216000 Factory Stock |
|
$0.1182 / $0.1487 | Buy Now |
DISTI #
70372737
|
RS | Pico-Ezmate SMT PCB header, 2w Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$0.2250 / $0.3130 | Buy Now |
DISTI #
MOL78171-0002.P
|
Heilind Electronics | 1.20MM WTB PLUG CONN CKT - CUT STRIP | Americas - 1555 in Stock |
|
$0.2494 / $0.3059 | Buy Now |
|
Bristol Electronics | 454294 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 49005 |
|
$0.1013 / $0.7500 | Buy Now |
DISTI #
MX-78171-0002
|
TME | Connector: wire-board, socket, male, 1.2mm, PIN: 2, SMT, -25÷85°C Min Qty: 9000 | 0 |
|
$0.2170 | RFQ |
DISTI #
MOL78171-0002
|
Interstate Connecting Components | 1.20MM WTB PLUG CONN CKT02 | 3937518000 On Order |
|
$0.1443 / $0.1510 | Buy Now |
DISTI #
MOL78171-0002.P
|
Interstate Connecting Components | 1.20MM WTB PLUG CONN CKT - CUT STRIP | 518 |
|
$0.2309 / $0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78171-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
78171-0002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.047 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-EZMATE, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.055 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.165 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 78171-0002 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 78171-0002 is -40°C to 105°C (-40°F to 221°F).
Yes, the 78171-0002 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 78171-0002 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.