Part Details for 781KH07J by YAGEO Corporation
Overview of 781KH07J by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 781KH07J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-781KH07J-ND
|
DigiKey | MOV DISC 7MM 780V 1.75KA 125 B Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1302 | Buy Now |
DISTI #
781KH07J
|
Avnet Americas | Metal Oxide Varistor High Temperature 780V 10% 1.75KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 781KH07J) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-781KH07J
|
Mouser Electronics | Varistors 780V 1.75KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.0514 | Buy Now |
DISTI #
781KH07J
|
Avnet Americas | Metal Oxide Varistor High Temperature 780V 10% 1.75KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 781KH07J) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 780V 1.75KA 485VAC 640VDC THT | 0 |
|
$0.0804 / $0.0981 | RFQ |
Part Details for 781KH07J
781KH07J CAD Models
781KH07J Part Data Attributes:
|
781KH07J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
781KH07J
YAGEO Corporation
Varistor, 69J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 485 V | |
Energy Absorbing Capacity-Max | 69 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 8.74 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 640 V |