Part Details for 78207-120HLF by Amphenol FCi
Overview of 78207-120HLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78207-120HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_28998567
|
Arrow Electronics | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 20 Positions 2.54mm - Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 1473 |
|
$1.4710 / $2.1500 | Buy Now |
DISTI #
V99:2348_06327603
|
Arrow Electronics | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 20 Positions 2.54mm - Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1846 | Americas - 258 |
|
$0.6084 / $0.6732 | Buy Now |
DISTI #
V36:1790_06327603
|
Arrow Electronics | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 20 Positions 2.54mm - Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 | Americas - 2 |
|
$1.4010 / $1.7840 | Buy Now |
DISTI #
BRG78207-120HLF
|
Heilind Electronics | FRICTION LATCH HEADER DR | Americas - 0 in Stock |
|
$1.8505 / $1.9122 | Buy Now |
DISTI #
BRG78207-120HLF
|
Interstate Connecting Components | FRICTION LATCH HEADER DR | 0 |
|
$1.8505 / $1.9122 | Buy Now |
Part Details for 78207-120HLF
78207-120HLF CAD Models
78207-120HLF Part Data Attributes:
|
78207-120HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78207-120HLF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78207-120HLF
This table gives cross-reference parts and alternative options found for 78207-120HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78207-120HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0918143120 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 78207-120HLF vs 0918143120 |
78207-120HLF | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 20 Positions 2.54mm - Right Angle. | Amphenol Communications Solutions | 78207-120HLF vs 78207-120HLF |