Part Details for 78207-328THLF by Amphenol FCi
Overview of 78207-328THLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78207-328THLF
78207-328THLF CAD Models
78207-328THLF Part Data Attributes:
|
78207-328THLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78207-328THLF
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78207-328THLF
This table gives cross-reference parts and alternative options found for 78207-328THLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78207-328THLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10078993-G02-28BLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 78207-328THLF vs 10078993-G02-28BLF |
68759-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-328THLF vs 68759-628 |
78923-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-328THLF vs 78923-628 |
8614-20-28-2-YO-4-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-328THLF vs 8614-20-28-2-YO-4-LF |
HC1714E-K | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | 78207-328THLF vs HC1714E-K |
87594-428LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78207-328THLF vs 87594-428LF |
93240-9028 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-328THLF vs 93240-9028 |
72307-928HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-328THLF vs 72307-928HLF |
SL2-028-SH076/01-55 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 78207-328THLF vs SL2-028-SH076/01-55 |
67199-928 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-328THLF vs 67199-928 |