Part Details for 78207-420HLF by Amphenol Corporation
Overview of 78207-420HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78207-420HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 20 Positions 2.54mm - Right Angle. | |
78207-212 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 12 Positions, 2.54mm (0.100in) pitch. | |
78207-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle. |
Price & Stock for 78207-420HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78207-420HLF
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bulk - Bag (Alt: 78207-420HLF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ | |
DISTI #
649-78207-420HLF
|
Mouser Electronics | Headers & Wire Housings 20 POS R/A SHRD HDR THRU MNT 2 ROW RoHS: Compliant | 384 |
|
$1.1100 / $1.3600 | Buy Now |