Part Details for 78207-428HLF by Amphenol Corporation
Overview of 78207-428HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78207-428HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 28 Positions 2.54mm - Right Angle. | |
78207-212 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 12 Positions, 2.54mm (0.100in) pitch. | |
78207-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle. |
Price & Stock for 78207-428HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78207-428HLF
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bulk - Bag (Alt: 78207-428HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.9205 | Buy Now |
DISTI #
649-78207-428HLF
|
Mouser Electronics | Headers & Wire Housings 28 POS R/A SHRD HDR THRU MNT 2 ROW RoHS: Compliant | 150 |
|
$1.1600 / $2.0400 | Buy Now |