Part Details for 78207-842 by Amphenol FCi
Overview of 78207-842 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 78207-842
78207-842 CAD Models
78207-842 Part Data Attributes
|
78207-842
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78207-842
Amphenol FCi
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78207-842
This table gives cross-reference parts and alternative options found for 78207-842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78207-842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89638-842 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-842 vs 89638-842 |
10119109-642001LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-842 vs 10119109-642001LF |
2-146273-1 | 42 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 78207-842 vs 2-146273-1 |
67538-242 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-842 vs 67538-242 |
10119109-342026LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-842 vs 10119109-342026LF |
10119109-142004LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78207-842 vs 10119109-142004LF |
98329-542H | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-842 vs 98329-542H |
93662-504-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 78207-842 vs 93662-504-42 |
88457-242 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-842 vs 88457-242 |
LY20-42P-DLT1-P5-N | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | 78207-842 vs LY20-42P-DLT1-P5-N |