Part Details for 78208-103HLF by Amphenol Communications Solutions
Overview of 78208-103HLF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78208-103HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2314
|
Newark | Wire-Board Connector Header 3 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Fci 78208 Series Rohs Compliant: Yes |Amphenol Communications Solutions 78208-103HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 334 |
|
$0.4110 / $0.4480 | Buy Now |
DISTI #
38AH4851
|
Newark | 78208-103Hlf-Friction Latch Header Sr Rohs Compliant: Yes |Amphenol Communications Solutions 78208-103HLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.5420 | Buy Now |
DISTI #
609-2449-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1328 In Stock |
|
$0.3360 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOXâ„¢ Bulk RoHS: Compliant |
4000 In Stock |
|
$0.3155 / $0.4511 | Buy Now |
DISTI #
3882085
|
element14 Asia-Pacific | CONN, HEADER, 3POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 10 Container: Each | 3930 |
|
$0.3700 / $0.5488 | Buy Now |
DISTI #
3882085
|
Farnell | CONN, HEADER, 3POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 3930 |
|
$0.3768 / $0.5514 | Buy Now |
|
Master Electronics | Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOXâ„¢ Bulk RoHS: Compliant |
4000 In Stock |
|
$0.3155 / $0.4511 | Buy Now |
Part Details for 78208-103HLF
78208-103HLF CAD Models
78208-103HLF Part Data Attributes
|
78208-103HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78208-103HLF
Amphenol Communications Solutions
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 3 Positions 2.54mm - Right Angle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.386 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78208-103HLF
This table gives cross-reference parts and alternative options found for 78208-103HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78208-103HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78208-103H | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | Amphenol FCi | 78208-103HLF vs 78208-103H |