Part Details for 78208-113 by Amphenol FCi
Overview of 78208-113 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78208-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$3.3400 / $5.0100 | Buy Now |
Part Details for 78208-113
78208-113 CAD Models
78208-113 Part Data Attributes
|
78208-113
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78208-113
Amphenol FCi
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-PV | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78208-113
This table gives cross-reference parts and alternative options found for 78208-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78208-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78208-113LF | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | Amphenol FCi | 78208-113 vs 78208-113LF |