Part Details for 78208-711 by Amphenol Communications Solutions
Overview of 78208-711 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78208-711
78208-711 CAD Models
78208-711 Part Data Attributes
|
78208-711
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78208-711
Amphenol Communications Solutions
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.386 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78208-711
This table gives cross-reference parts and alternative options found for 78208-711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78208-711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87319-411 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 78208-711 vs 87319-411 |
95280-411 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | 78208-711 vs 95280-411 |
73323-311 | Board Connector, 11 Contact(s), 1 Row(s), Male, 110 Degree, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | 78208-711 vs 73323-311 |
35362-1145 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | Molex | 78208-711 vs 35362-1145 |
95000-T11TRLF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 78208-711 vs 95000-T11TRLF |
PS-11SR-HAA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 78208-711 vs PS-11SR-HAA |
56131-T14-11-0500 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78208-711 vs 56131-T14-11-0500 |
PS-11SS-HAA | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 78208-711 vs PS-11SS-HAA |
78229-611 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 78208-711 vs 78229-611 |
56131-G18-11-0500 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 78208-711 vs 56131-G18-11-0500 |