Part Details for 78211-006LF by Amphenol FCi
Overview of 78211-006LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78211-006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06388260
|
Arrow Electronics | PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2342 | Americas - 311 |
|
$0.7506 / $1.2168 | Buy Now |
DISTI #
70236778
|
RS | Conn Rect HousingRecep 6Cnts Basics+ 2.54mmSpng Crimp 36-22AWG Vert SingleRow | Amphenol FCI (Amphenol CS) 78211-006LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 375 |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
BRG78211-006LF
|
Heilind Electronics | MINI LATCH HSG.100CC SR | Americas - 186 in Stock |
|
$0.9330 / $1.2109 | Buy Now |
DISTI #
BRG78211-006LF
|
Interstate Connecting Components | MINI LATCH HSG.100CC SR | 43 |
|
$0.9330 / $1.2109 | Buy Now |