-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78211-011LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized. | |
78211-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized. | |
78211-009LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7758
|
Newark | Impact Pwr 3Pr Ra Hdr Pf .76Aulf 4Ckt |Molex 78211-1022 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
0782111022
|
Avnet Americas | IMPACT PWR 3PR RA HDR PF .76AuLF 4CKT - Trays (Alt: 0782111022) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$5.6528 | Buy Now |
DISTI #
782111022
|
Avnet Americas | IMPACT PWR 3PR RA HDR PF .76AuLF 4CKT (Alt: 782111022) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
538-78211-1022
|
Mouser Electronics | High Speed / Modular Connectors IMPACT PWR 3PR RA HDR PF .76AuLF 4CKT RoHS: Compliant | 0 |
|
$6.2700 / $7.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78211-1022
Molex
Buy Now
Datasheet
|
Compare Parts:
78211-1022
Molex
Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.586 inch | |
Body Depth | 0.944 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 78211-1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78211-1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC25DJGN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 78211-1022 vs ECC25DJGN |
CH11322M100-0P | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 78211-1022 vs CH11322M100-0P |
ECC25DJZN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 78211-1022 vs ECC25DJZN |
CH11322M101-00 | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 78211-1022 vs CH11322M101-00 |