Part Details for 782111044 by Molex
Overview of 782111044 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782111044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-782111044-ND
|
DigiKey | Impact 3 Pair, Right-Angle Power Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
293 In Stock |
|
$6.1600 / $6.5300 | Buy Now |
DISTI #
782111044
|
Avnet Americas | Conn Backplane HDR 6 POS 5.2mm Press Fit RA Thru-Hole Tray (Alt: 782111044) RoHS: Compliant Min Qty: 800 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
782111044
|
Avnet Abacus | (Alt: 782111044) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
782111044
|
Avnet Abacus | (Alt: 782111044) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549807185522
|
Chip1Stop | IMPACT PWR 3PR RA HDR PF .76AuLF 4CKT RoHS: Compliant | 293 |
|
$5.3000 / $5.6700 | Buy Now |