Part Details for 782115020030 by Wurth Elektronik
Overview of 782115020030 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782115020030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3693
|
Newark | Cylindrical Core, Id-3Mm, Od-6Mm Rohs Compliant: Yes |Wurth Elektronik 782115020030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.2060 / $0.2940 | Buy Now |
DISTI #
732-782115020030-ND
|
DigiKey | WE-TEMA TOROIDAL EMI SUPPRESSION Min Qty: 1 Lead time: 31 Weeks Container: Bag |
2995 In Stock |
|
$0.1550 / $0.2600 | Buy Now |
DISTI #
710-782115020030
|
Mouser Electronics | Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 12Ohms RoHS: Compliant | 1229 |
|
$0.1550 / $0.2600 | Buy Now |
Part Details for 782115020030
782115020030 CAD Models
782115020030 Part Data Attributes:
|
782115020030
Wurth Elektronik
Buy Now
|
Compare Parts:
782115020030
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |