78215-1044
Molex
Description: Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator

Overview of 78215-1044 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TDC1044AR4C Rochester Electronics LLC ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20
TDC1044AN9C Rochester Electronics LLC ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16
ISL78215AUZ-T Renesas Electronics Corporation Improved Industry Standard Single-Ended Current Mode PWM Controller

Price & Stock for 78215-1044 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 73R8134
Newark Impact Pwr 5Pr Ra Hdr Pf .76Aulf 4Ckt |Molex 78215-1044 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.3300
$10.3300 Buy Now
DISTI # 538-78215-1044
Mouser Electronics High Speed / Modular Connectors IMPACT PWR 5Pr RA HDR PF .76AuLF 4Ckt RoHS: Compliant 0
  • 1 $13.8500
  • 10 $12.2900
  • 72 $9.7600
  • 504 $9.1300
$9.1300 / $13.8500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 288 $8.4900
  • 500 $7.9300
  • 1,000 $7.4200
  • 2,500 $6.9400
$6.9400 / $8.4900 Buy Now

CAD Models for 78215-1044 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 78215-1044 by Molex

78215-1044
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.898 inch
Body Depth
1.264 inch
Body Length
0.433 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
1 mΩ
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
24.464 N
Insulation Resistance
20000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Reference Standard
UL
Termination Type
PRESS FIT
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
1.946 N
Want to compare parts?
  1. 78215-1044
    Molex
    Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator
    VS

Alternate Parts for 78215-1044

This table gives cross-reference parts and alternative options found for 78215-1044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78215-1044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLAH04M6300C2 Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal Amphenol Positronic 78215-1044 vs PLAH04M6300C2
PLA04F95ST50A1 Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal Amphenol Positronic 78215-1044 vs PLA04F95ST50A1
91570-004LF Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 78215-1044 vs 91570-004LF
42820-4243 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Molex 78215-1044 vs 42820-4243
IPL1-102-02-STL-D-K Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal Samtec Inc 78215-1044 vs IPL1-102-02-STL-D-K
PLAH04M400A2 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Amphenol Positronic 78215-1044 vs PLAH04M400A2
IPL1-104-01-F-S Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Samtec Inc 78215-1044 vs IPL1-104-01-F-S
DF04M3N Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Amphenol Positronic 78215-1044 vs DF04M3N
PLA04M10830 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Amphenol Positronic 78215-1044 vs PLA04M10830
IPL1-104-02-S-SH-K Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal Samtec Inc 78215-1044 vs IPL1-104-02-S-SH-K

Related Parts for 78215-1044

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78215-1044 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78215-1044 by Molex

Select Manufacturer
Which Manufacturer of 78215-1044 would you like to use for your alert(s)?
  • Please alert me when 78215-1044 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78215-1044 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78215-1044 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78215-1044 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78215-1044.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78215-1044 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: