There are no models available for this part yet.
Overview of 78233-102HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78233-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54mm (0.100in)Pitch. | |
78233-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in)Pitch. | |
78233-138HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 38 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 78233-102HLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG78233-102HLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1476 / $0.1500 | Buy Now | ||
DISTI #
BRG78233-102HLF
|
Interstate Connecting Components | 0 |
|
$0.1476 / $0.1500 | Buy Now |