Part Details for 78233-104H by Amphenol Corporation
Overview of 78233-104H by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78233-104H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78233-104H
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 78233-104H) Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-78233-104H
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in)Pitch. | 0 |
|
$0.2400 | Order Now |