There are no models available for this part yet.
Overview of 78252 by Blue Sea Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 78252 by Blue Sea Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78252
|
Waytek, Inc. | Terminal Block 4 Gang Busbar 150A 300V AC 48V DC 1/4"-20 **RETAIL** 1/4"-20 studs Min Qty: 1 Package Multiple: 65 Lead time: 1 Weeks, 1 Days | 78 |
|
$37.3100 | Buy Now |