Part Details for 78271112 by Wurth Elektronik
Overview of 78271112 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78271112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7834
|
Newark | Split Core Ferrite, Aec-Q200, 6Mm, 316Ohm Rohs Compliant: Yes |Wurth Elektronik 78271112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$3.3700 / $4.9800 | Buy Now |
DISTI #
732-78271112-ND
|
DigiKey | CAR-TEC SNAP FERRITE , 316 , 4.5 Min Qty: 1 Lead time: 29 Weeks Container: Tray |
50 In Stock |
|
$3.2400 / $4.7900 | Buy Now |
DISTI #
710-78271112
|
Mouser Electronics | Ferrite Clamp On Cores CAR-TEC Grey 316Ohms 4.5-6.0 mm AEC-Q200 RoHS: Compliant | 60 |
|
$3.2400 / $4.7900 | Buy Now |
Part Details for 78271112
78271112 CAD Models
78271112 Part Data Attributes
|
78271112
Wurth Elektronik
Buy Now
|
Compare Parts:
78271112
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |