Part Details for 78271131S by Wurth Elektronik
Overview of 78271131S by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78271131S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7837
|
Newark | Split Core Ferrite, Aec-Q200/7.5Mm/235Ohm Rohs Compliant: Yes |Wurth Elektronik 78271131S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $5.4200 | Buy Now |
DISTI #
732-78271131S-ND
|
DigiKey | CAR-TEC SNAP FERRITE , 235 , 6.0 Min Qty: 1 Lead time: 29 Weeks Container: Tray |
104 In Stock |
|
$3.4700 / $5.2100 | Buy Now |
DISTI #
710-78271131S
|
Mouser Electronics | Ferrite Clamp On Cores CAR-TEC Black 235Ohms 6.0-7.5 mm AEC-Q200 RoHS: Compliant | 149 |
|
$3.4700 / $5.2100 | Buy Now |
Part Details for 78271131S
78271131S CAD Models
78271131S Part Data Attributes:
|
78271131S
Wurth Elektronik
Buy Now
|
Compare Parts:
78271131S
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |