Part Details for 782763501 by Wurth Elektronik
Overview of 782763501 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 782763501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8244
|
Newark | Ferrite Bead, 500 Ohm, 2.5A, 1206 Rohs Compliant: Yes |Wurth Elektronik 782763501 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1065 |
|
$0.2180 / $0.3220 | Buy Now |
DISTI #
732-782763501CT-ND
|
DigiKey | FERRITE BEAD 500 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4576 In Stock |
|
$0.0870 / $0.3100 | Buy Now |
DISTI #
710-782763501
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 500Ohms 2500mA 0,06Ohm AEC-Q200 RoHS: Compliant | 8480 |
|
$0.0870 / $0.3100 | Buy Now |
|
Chip Stock | 9000 |
|
RFQ | ||
DISTI #
3551427RL
|
element14 Asia-Pacific | FERRITE BEAD, 500 OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 1065 |
|
$0.0829 / $0.1673 | Buy Now |
DISTI #
3551427
|
element14 Asia-Pacific | FERRITE BEAD, 500 OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1065 |
|
$0.0829 / $0.2980 | Buy Now |
DISTI #
3551427RL
|
Farnell | FERRITE BEAD, 500 OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 1065 |
|
$0.0733 / $0.0796 | Buy Now |
DISTI #
3551427
|
Farnell | FERRITE BEAD, 500 OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 1065 |
|
$0.0733 / $0.3159 | Buy Now |
Part Details for 782763501
782763501 CAD Models
782763501 Part Data Attributes
|
782763501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782763501
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Rated Current | 2.5 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for 782763501
This table gives cross-reference parts and alternative options found for 782763501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782763501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILHB1206ER501V | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Vishay Intertechnologies | 782763501 vs ILHB1206ER501V |
CB3216PA601T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | 782763501 vs CB3216PA601T |
CB3216PA601E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | 782763501 vs CB3216PA601E |