Part Details for 782763820 by Wurth Elektronik
Overview of 782763820 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782763820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2752
|
Newark | Ferrite Bead, Aec-Q200, 82Ohm, 1206 Rohs Compliant: Yes |Wurth Elektronik 782763820 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2090 / $0.2600 | Buy Now |
DISTI #
732-6716-1-ND
|
DigiKey | FERRITE BEAD 82 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9258 In Stock |
|
$0.1220 / $0.2500 | Buy Now |
DISTI #
710-782763820
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 82Ohm 3000mA .025Ohm AEC-Q200 RoHS: Compliant | 14329 |
|
$0.1600 / $0.2500 | Buy Now |
Part Details for 782763820
782763820 CAD Models
782763820 Part Data Attributes
|
782763820
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782763820
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA-1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 82 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for 782763820
This table gives cross-reference parts and alternative options found for 782763820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782763820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00160805121Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | 782763820 vs BBUP00160805121Y00 |
CB05YTYH420 | Ferrite Bead | Viking Tech Corp | 782763820 vs CB05YTYH420 |
CB04YTYH750 | Ferrite Bead | Viking Tech Corp | 782763820 vs CB04YTYH750 |
BBPY00201209500Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 782763820 vs BBPY00201209500Y00 |
CB05YTYH500 | Ferrite Bead | Viking Tech Corp | 782763820 vs CB05YTYH500 |
CB2012PK500T | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | 782763820 vs CB2012PK500T |
PBY201209T-500Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | 782763820 vs PBY201209T-500Y-N |
CB2012PA500E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | 782763820 vs CB2012PA500E |