78279226101
Wurth Elektronik
Description: Ferrite Bead,

Overview of 78279226101 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 78279226101 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH8263
Newark Ferrite Bead, 100 Ohm, 8A, 1812 Rohs Compliant: Yes |Wurth Elektronik 78279226101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1069
  • 1 $0.6420
  • 10 $0.6060
  • 25 $0.5650
  • 50 $0.5260
  • 100 $0.4900
$0.4900 / $0.6420 Buy Now
DISTI # 732-78279226101CT-ND
DigiKey FERRITE BEAD 100 OHM 1812 1LN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3428
In Stock
  • 1 $0.2700
  • 50 $0.2590
  • 100 $0.2470
  • 500 $0.2350
  • 2,500 $0.2240
$0.2240 / $0.2700 Buy Now
DISTI # 710-78279226101
Mouser Electronics Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 RoHS: Compliant 2702
  • 1 $0.2800
  • 10 $0.2780
  • 50 $0.2590
  • 100 $0.2470
  • 500 $0.2350
  • 2,500 $0.2280
$0.2280 / $0.2800 Buy Now

CAD Models for 78279226101 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 78279226101 by Wurth Elektronik

78279226101
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
DC Resistance-Max
0.006 Ω
Filter Type
FERRITE CHIP
Height
2.3 mm
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
100 OHM Ω
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current
8 A
Screening Level
AEC-Q200
Width
3.2 mm
Want to compare parts?
  1. 78279226101
    Wurth Elektronik
    Ferrite Bead,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78279226101 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78279226101 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 78279226101 would you like to use for your alert(s)?
  • Please alert me when 78279226101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78279226101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78279226101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78279226101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78279226101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78279226101 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: