There are no models available for this part yet.
Overview of 782851202 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 782851202 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH2754
|
Newark | Ferrite Bead, Aec-Q200, 2.2Kohm, 0805 Rohs Compliant: Yes |Wurth Elektronik 782851202 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74 |
|
$0.2090 / $0.2560 | Buy Now | |
DISTI #
732-6705-1-ND
|
DigiKey | FERRITE BEAD 2.2K OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5763 In Stock |
|
$0.0960 / $0.2400 | Buy Now | |
DISTI #
710-782851202
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 2200Ohm 200mA .45Ohm AEC-Q200 RoHS: Compliant | 7862 |
|
$0.0960 / $0.2500 | Buy Now |
CAD Models for 782851202 by Wurth Elektronik
Part Data Attributes for 782851202 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
EIA-0805, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Approvals
|
IEC
|
DC Resistance-Max
|
0.45 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
2200 OHM Ω
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current
|
0.2 A
|
Screening Level
|
AEC-Q200
|
Terminal Finish
|
Tin/Nickel (Sn/Ni)
|
Width
|
1.2 mm
|
Alternate Parts for 782851202
This table gives cross-reference parts and alternative options found for 782851202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782851202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBG201209U801B | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | 782851202 vs CBG201209U801B |
CBG201209U801T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | 782851202 vs CBG201209U801T |
74279205 | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Wurth Elektronik | 782851202 vs 74279205 |
Related Parts for 782851202
-
742792097Data Line Filters
-
TMK212B7225KGHTFixed Capacitors
-
7447629100Fixed Inductors
-
RC1206JR-074K7LFixed Resistors
-
BAS21HT1GRectifier Diodes
-
FDD16AN08A0Power Field-Effect Transistors
-
UCC1800J883BSwitching Regulator or Controllers
-
KF80BDTLinear Regulator ICs
-
FDS9958Small Signal Field-Effect Transistors