Part Details for 782851212 by Wurth Elektronik
Overview of 782851212 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782851212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8264
|
Newark | Ferrite Bead, 2 Kohm, 0.4A, 0805 Rohs Compliant: Yes |Wurth Elektronik 782851212 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.2180 / $0.3010 | Buy Now |
DISTI #
732-782851212CT-ND
|
DigiKey | FERRITE BEAD 2K OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11670 In Stock |
|
$0.0870 / $0.3100 | Buy Now |
DISTI #
710-782851212
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 RoHS: Compliant | 10207 |
|
$0.0870 / $0.3100 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for 782851212
782851212 CAD Models
782851212 Part Data Attributes
|
782851212
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782851212
Wurth Elektronik
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.42 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |