Part Details for 782853611 by Wurth Elektronik
Overview of 782853611 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 782853611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8276
|
Newark | Ferrite Bead, 600 Ohm, 2A, 0805 Rohs Compliant: Yes |Wurth Elektronik 782853611 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3009 |
|
$0.1920 / $0.2570 | Buy Now |
DISTI #
732-782853611CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20737 In Stock |
|
$0.0740 / $0.2500 | Buy Now |
DISTI #
710-782853611
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 RoHS: Compliant | 7773 |
|
$0.0740 / $0.2500 | Buy Now |
Part Details for 782853611
782853611 CAD Models
782853611 Part Data Attributes
|
782853611
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782853611
Wurth Elektronik
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.11 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |