Part Details for 78303-B00000400-14 by Honeywell Sensing and Control
Overview of 78303-B00000400-14 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78303-B00000400-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3501
|
Newark | Pressure Switch, Spst-Nc, 50Psi, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:25Psi, Operating Pressure Max:50Psi, Contact Configuration:Spst-Nc, Sensor Mounting:Stud, Electrical Connection:Screw, Product Range:- Rohs Compliant: Yes |Honeywell 78303-B00000400-14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1960 |
|
$62.4000 / $66.8600 | Buy Now |
DISTI #
480-6837-ND
|
DigiKey | SWITCH PRESSURE N.C. 40PSI Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1540 | Buy Now |
DISTI #
785-78303B0000040014
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 45 |
|
$62.4100 | Buy Now |
DISTI #
V99:2348_07377428
|
Arrow Electronics | Industrial Pressure Sensor 50psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2151 | Americas - 50 |
|
$29.4100 / $38.9719 | Buy Now |
|
Onlinecomponents.com | Pressure Switch NC - Screw Terminals - 25-50±4 PSI |
1794 In Stock |
|
$59.3400 / $82.2800 | Buy Now |
DISTI #
73476613
|
Verical | Industrial Pressure Sensor 50psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1753 |
|
$58.5700 / $74.4100 | Buy Now |
DISTI #
60328651
|
Verical | Industrial Pressure Sensor 50psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 50 |
|
$29.4100 | Buy Now |
DISTI #
55472341
|
Verical | Industrial Pressure Sensor 50psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 39 |
|
$87.8410 / $103.2371 | Buy Now |
DISTI #
2373054
|
element14 Asia-Pacific | PRESSURE SWITCH, SPST-NC, 50PSI RoHS: Compliant Min Qty: 1 Container: Each | 1958 |
|
$67.5317 / $68.6619 | Buy Now |
DISTI #
2373054
|
Farnell | PRESSURE SWITCH, SPST-NC, 50PSI RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 1960 |
|
$75.7960 / $81.1320 | Buy Now |