Part Details for 783200001 by Molex
Overview of 783200001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 783200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-783200001-ND
|
DigiKey | 1.27MM MICROSATAREC RA SMT .76AU Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1931 In Stock |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
783200001
|
Avnet Abacus | Conn SATA RCP 9Power/7Signal POS 1.27mm Solder RA SMD 16 Terminal 1 Port Tray (Alt: 783200001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
783200001
|
Avnet Abacus | Conn SATA RCP 9Power/7Signal POS 1.27mm Solder RA SMD 16 Terminal 1 Port Tray (Alt: 783200001) RoHS: Compliant Min Qty: 1026 Package Multiple: 1026 | Abacus - 0 |
|
Buy Now |