-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7771
|
Newark | Impact Pwr 3Pr Rahdr Lhdn Pf.76Aulf 4Ckt |Molex 78347-1001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $8.1500 | Buy Now |
DISTI #
0783471001
|
Avnet Americas | Conn Power HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783471001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5088 / $7.7812 | Buy Now |
DISTI #
538-78347-1001
|
Mouser Electronics | High Speed / Modular Connectors Impact Pwr 3Pr RAHdr LHDn PF.76AuLF 4Ckt RoHS: Compliant | 0 |
|
$7.1900 / $7.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $6.1600 | Buy Now |
DISTI #
0783471001
|
Avnet Americas | Conn Power HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783471001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5088 / $7.7812 | Buy Now |
DISTI #
0783471001
|
Avnet Americas | Conn Power HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783471001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5088 / $7.7812 | Buy Now |
DISTI #
SMC-78347-1001
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 72 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78347-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
78347-1001
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.586 inch | |
Body Depth | 0.944 inch | |
Body Length | 0.591 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 78347-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78347-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-04-01-01-T-RA | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78347-1001 vs UPT-04-01-01-T-RA |
1723103104 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 78347-1001 vs 1723103104 |
51939-748 | Board Connector | Amphenol FCi | 78347-1001 vs 51939-748 |
1723164304 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 78347-1001 vs 1723164304 |
1723103304 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 78347-1001 vs 1723103304 |
IPL1-104-01-H-S-RA-K | Power Connector, 4 Contact(s), Male, Solder Terminal, | Samtec Inc | 78347-1001 vs IPL1-104-01-H-S-RA-K |
1723103204 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 78347-1001 vs 1723103204 |
51939-846 | Board Connector | Amphenol FCi | 78347-1001 vs 51939-846 |