-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7795
|
Newark | Impact Pwr 6Pr Ra Hdr Rhd Pf.76Aulf 4Ckt |Molex 78353-2002 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $16.2200 | Buy Now |
DISTI #
0783532002
|
Avnet Americas | Impact Pwr 6Pr RA Hdr RHd PF.76AuLF 4Ckt - Trays (Alt: 0783532002) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-78353-2002
|
Mouser Electronics | High Speed / Modular Connectors Impact Pwr6Pr RA Hdr RHd PF.76AuLF 4Ckt RoHS: Compliant | 0 |
|
$13.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2200 / $14.2700 | Buy Now |
DISTI #
0783532002
|
Avnet Americas | Impact Pwr 6Pr RA Hdr RHd PF.76AuLF 4Ckt - Trays (Alt: 0783532002) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78353-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
78353-2002
Molex
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Body Breadth | 0.59 inch | |
Body Depth | 1.421 inch | |
Body Length | 0.978 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 78353-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78353-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
254963 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, Receptacle | ERNI | 78353-2002 vs 254963 |
78353-2001 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 78353-2002 vs 78353-2001 |