Part Details for 784234201 by Wurth Elektronik
Overview of 784234201 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784234201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-784234201CT-ND
|
DigiKey | WE-CNSA SMD COMMON MODE POWER LI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 / $1.1500 | Buy Now |
DISTI #
710-784234201
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSA SMD 1210 200 uH 1.26 A 79 mOhms RoHS: Compliant | 0 |
|
$0.6600 / $1.1500 | Order Now |