There are no models available for this part yet.
Overview of 78511-102HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78511-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. | |
78511-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch. | |
78511-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. |
Price & Stock for 78511-102HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M6477
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 05M6477) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 7278 Partner Stock |
|
$0.2720 / $0.3700 | Buy Now | |
DISTI #
78511-102HLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 78511-102HLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
649-78511-102HLF
|
Mouser Electronics | Headers & Wire Housings 2P UNSHROUDED HEADER VERTICAL RoHS: Compliant | 0 |
|
$0.1330 / $0.3700 | Order Now | |
DISTI #
78511-102HLF
|
TTI | Headers & Wire Housings 2P UNSHROUDED HEADER VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each |
Americas - 11920 Limited Supply - Call TTI |
|
$0.1120 / $0.3350 | Buy Now |
CAD Models for 78511-102HLF by Amphenol Corporation
Related Parts for 78511-102HLF
-
70543-0004Headers and Edge Type Connectors
-
190690042Terminals and Terminal Blocks
-
C1210C222KGRACTUFixed Capacitors
-
RC0402JR-074R7LFixed Resistors
-
MURA220T3GRectifier Diodes
-
87427-1002Power Connectors
-
SRP1250-6R0MFixed Inductors
-
MK64FN1M0VLL12Microcontrollers
-
54819-0519Telecom and Datacom Connectors