-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K5123
|
Newark | Board To Board, Header, 36 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik Ii 78511 Series Rohs Compliant: Yes |Amphenol Communications Solutions 78511-436HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$0.5930 | Buy Now |
DISTI #
609-3510-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
703 In Stock |
|
$0.6382 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
502 In Stock |
|
$0.5700 / $0.6900 | Buy Now |
DISTI #
4337627
|
element14 Asia-Pacific | BOARD TO BOARD, HEADER, 36 POSITION, 1ROW RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$0.7091 / $1.4863 | Buy Now |
DISTI #
4337627
|
Farnell | BOARD TO BOARD, HEADER, 36 POSITION, 1ROW RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 5 Days Container: Each | 195 |
|
$1.1535 / $1.6031 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
502 In Stock |
|
$0.5700 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy