Part Details for 78527-548 by Amphenol Communications Solutions
Overview of 78527-548 by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78527-548
78527-548 CAD Models
78527-548 Part Data Attributes
|
78527-548
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78527-548
Amphenol Communications Solutions
Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78527-548
This table gives cross-reference parts and alternative options found for 78527-548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78527-548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-829309-8 | 2X48P MOD2 STIFTLEI | TE Connectivity | 78527-548 vs 4-829309-8 |
FTS-148-02-F-DV-TR | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 78527-548 vs FTS-148-02-F-DV-TR |
M628-H248-02-01 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 78527-548 vs M628-H248-02-01 |
87252-248 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | 78527-548 vs 87252-248 |
SLY208596G | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 78527-548 vs SLY208596G |
TSW-148-16-F-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-548 vs TSW-148-16-F-D |
1441209600 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78527-548 vs 1441209600 |
9441509600 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78527-548 vs 9441509600 |
TSW-148-16-S-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-548 vs TSW-148-16-S-Q |
FTS-148-02-SM-DV | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 78527-548 vs FTS-148-02-SM-DV |