Part Details for 78536-436HLF by Amphenol FCi
Overview of 78536-436HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78536-436HLF
78536-436HLF CAD Models
78536-436HLF Part Data Attributes
|
78536-436HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78536-436HLF
Amphenol FCi
Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 108 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78536-436HLF
This table gives cross-reference parts and alternative options found for 78536-436HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78536-436HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-136-09-S-T-RA | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 78536-436HLF vs TSW-136-09-S-T-RA |
TSW-136-14-T-T | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78536-436HLF vs TSW-136-14-T-T |
50014-3036J | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78536-436HLF vs 50014-3036J |
50767-D036C | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 78536-436HLF vs 50767-D036C |
50007-1036G | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 78536-436HLF vs 50007-1036G |
94514108110 | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78536-436HLF vs 94514108110 |
9451110800 | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78536-436HLF vs 9451110800 |
50006-1036L | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 78536-436HLF vs 50006-1036L |
50006-1036P | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 78536-436HLF vs 50006-1036P |
TSW-136-07-S-T | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78536-436HLF vs TSW-136-07-S-T |