Part Details for 78537-317HLF by Amphenol Communications Solutions
Overview of 78537-317HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-317HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 17 Positions, 2.54mm (0.100in) Pitch. | |
89891-317HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 34 Positions, 2.54mm (0.100in) Pitch |
Part Details for 78537-317HLF
78537-317HLF CAD Models
78537-317HLF Part Data Attributes
|
78537-317HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78537-317HLF
Amphenol Communications Solutions
Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78537-317HLF
This table gives cross-reference parts and alternative options found for 78537-317HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78537-317HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-117-24-L-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78537-317HLF vs TSW-117-24-L-T |
94515051610 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78537-317HLF vs 94515051610 |
TSW-117-07-T-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78537-317HLF vs TSW-117-07-T-T |
TSW-117-24-S-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78537-317HLF vs TSW-117-24-S-T |
TSW-117-23-F-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78537-317HLF vs TSW-117-23-F-T |
TSW-117-10-F-T-RA | Board Connector, 51 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 78537-317HLF vs TSW-117-10-F-T-RA |
78537-317HLF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78537-317HLF vs 78537-317HLF |
54103-S08-17 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-317HLF vs 54103-S08-17 |
TSW-117-07-F-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78537-317HLF vs TSW-117-07-F-T |
1-103817-5 | 51 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 78537-317HLF vs 1-103817-5 |