Part Details for 78537-327 by Amphenol Communications Solutions
Overview of 78537-327 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 78537-327
78537-327 CAD Models
78537-327 Part Data Attributes
|
78537-327
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78537-327
Amphenol Communications Solutions
Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 81 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78537-327
This table gives cross-reference parts and alternative options found for 78537-327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78537-327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69194-327 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78537-327 vs 69194-327 |
54103-T32-27 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-327 vs 54103-T32-27 |
69194-627HLF | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78537-327 vs 69194-627HLF |
78536-627HLF | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78537-327 vs 78536-627HLF |
69194-427 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78537-327 vs 69194-427 |
54103-T30-27 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-327 vs 54103-T30-27 |
84600-427H | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-327 vs 84600-427H |
79298-427 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-327 vs 79298-427 |
50012-5027B | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-327 vs 50012-5027B |
78535-327 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78537-327 vs 78535-327 |