-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-001 | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201 | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9410
|
Newark | 1Mmddr3Th Vt110Sp Vlp Lllcr.38Aulf240Ckt/Molex |Molex 78588-1562 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $19.3700 | Buy Now |
|
Onlinecomponents.com | Conn DDR3 SO DIMM SKT 240 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant |
986 Partner Stock |
|
$13.6300 / $20.0900 | Buy Now |
DISTI #
C1S549804057778
|
Chip1Stop | Connector Other RoHS: Compliant | 986 |
|
$12.5000 / $16.7000 | Buy Now |
|
Master Electronics | Conn DDR3 SO DIMM SKT 240 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant |
986 Partner Stock |
|
$13.6300 / $20.0900 | Buy Now |
DISTI #
10197094
|
TestEquity LLC | Molex 78588-1562 1.00mm Pitch DIMM DDR3 Socket, Ultra Low Profile, Through Hole, Vertical, Natural with Natural Latches, 1.5V Voltage Key, 240 Circuits, 0.381mm Gold (Au) Plating, Lead-Free | 986 |
|
$15.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78588-1562
Molex
Buy Now
Datasheet
|
Compare Parts:
78588-1562
Molex
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.275 inch | |
Body Depth | 0.295 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.095 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 0.078 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
This table gives cross-reference parts and alternative options found for 78588-1562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78588-1562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78588-0052 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug, | Molex | 78588-1562 vs 78588-0052 |