Part Details for 785971-01 by NI
Overview of 785971-01 by NI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 785971-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2770-785971-01-ND
|
DigiKey | PXIE-1095, 18-SLOT 3U PXI EXPRES Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$20,033.7500 | Buy Now |
DISTI #
3620692
|
element14 Asia-Pacific | PXIE-1095, CHASSIS, 18SLOT, 3U RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$19,285.0967 | Buy Now |
DISTI #
3620692
|
Farnell | PXIE-1095, CHASSIS, 18SLOT, 3U RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$20,314.6631 | Buy Now |