-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR VRT RCPT,LTCH,ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1871
|
Newark | 68 50Sr Vrt Rcpt, ltch, act Pin |Amp Te Connectivity 786155-7 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $19.2300 | Buy Now |
DISTI #
786155-7
|
Avnet Americas | Conn D-Subminiature SKT 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Rail/Tube (Alt: 786155-7) RoHS: Not Compliant Min Qty: 80 Package Multiple: 8 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$14.1768 / $17.0602 | Buy Now |
DISTI #
571-7861557
|
Mouser Electronics | D-Sub High Density Connectors 68 50SR VRT RCPT PIN RoHS: Compliant | 0 |
|
$17.8100 / $22.4300 | Order Now |
DISTI #
AMP786155-7
|
Heilind Electronics | 68 50SR VRT RCPTLTCHACT PIN | Americas - 0 in Stock |
|
$13.7736 / $18.2034 | Buy Now |
|
Onlinecomponents.com | 68 50SR VRT RCPT,LTCH,ACT PIN |
259 In Stock |
|
$16.4800 / $25.1400 | Buy Now |
|
Bristol Electronics | 328 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.05 Pitch, PC Tail Terminal | 160 |
|
$16.5283 / $20.6604 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.05 Pitch, PC Tail Terminal | 93 |
|
$48.0000 / $60.0000 | Buy Now |
DISTI #
AMP786155-7
|
Interstate Connecting Components | 68 50SR VRT RCPTLTCHACT PIN | 0 |
|
$13.7736 / $18.2034 | Buy Now |
DISTI #
786155-7
|
Avnet Abacus | (Alt: 786155-7) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
786155-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
786155-7
TE Connectivity
68 50SR VRT RCPT,LTCH,ACT PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.406 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |